
HCM0503-2R2-R | |
|---|---|
DigiKey Part Number | 283-5236-2-ND - Tape & Reel (TR) 283-5236-1-ND - Cut Tape (CT) 283-5236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-2R2-R |
Description | FIXED IND 2.2UH 6.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.8 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63600 | $6.36 |
| 100 | $0.52300 | $52.30 |
| 1,000 | $0.43146 | $431.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44897 | $897.94 |
| 4,000 | $0.42341 | $1,693.64 |
| 6,000 | $0.40916 | $2,454.96 |
| 10,000 | $0.39190 | $3,919.00 |
| 14,000 | $0.38094 | $5,333.16 |
| 20,000 | $0.37375 | $7,475.00 |

