
0805CT-121EGTS | |
|---|---|
DigiKey Part Number | 2035-1123-2-ND - Tape & Reel (TR) 2035-1123-1-ND - Cut Tape (CT) 2035-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-121EGTS |
Description | FIXED IND 120NH 300MA 680 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 680mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 680mOhm | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 1.15GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08163 | $163.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.12800 | $1.28 |
| 100 | $0.10530 | $10.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.13880 | $3.47 |
| 50 | $0.12880 | $6.44 |
| 100 | $0.11940 | $11.94 |
| 250 | $0.10800 | $27.00 |
| 500 | $0.10006 | $50.03 |

