


RJD3032 | |
|---|---|
DigiKey Part Number | 1572-1622-ND |
Manufacturer | |
Manufacturer Product Number | RJD3032 |
Description | BATT LITH-ION 3.7V 200MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.13" H (30.0mm x 3.4mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 40mA | |
Shelf Life | - | |
Standard Charge Current | 100mA | |
Standard Charge Time | - | |
Weight | 7.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 30 | $9.69400 | $290.82 |
| 60 | $9.17200 | $550.32 |
| 120 | $8.67825 | $1,041.39 |
| 270 | $8.13474 | $2,196.38 |
| 510 | $7.95000 | $4,054.50 |










