Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
1317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1317

Digi-Key Part Number
1528-1839-ND
Manufacturer
Manufacturer Product Number
1317
Description
BATTERY LITHIUM 3.7V 150MAH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Battery Chemistry
Lithium-Ion
Battery Cell Size
-
Voltage - Rated
3.7 V
Capacity
150mAh
Size / Dimension
0.78" L x 1.02" W x 0.15" H (19.8mm x 26.0mm x 3.8mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.60.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.95000$5.95