



CS8175 | |
|---|---|
DigiKey Part Number | 5148-CS8175-ND |
Manufacturer | |
Manufacturer Product Number | CS8175 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.15000 | $110.15 |
| 5 | $108.49000 | $542.45 |
| 10 | $106.84000 | $1,068.40 |
| 25 | $104.64000 | $2,616.00 |
| 100 | $99.13000 | $9,913.00 |
| 250 | $93.62000 | $23,405.00 |
| 500 | $88.12000 | $44,060.00 |
| 750 | $82.61000 | $61,957.50 |
| 1,000 | $77.10000 | $77,100.00 |











