Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line)
CS8164
CS8164

CS8164

DigiKey Part Number
5148-CS8164-ND
Manufacturer
Manufacturer Product Number
CS8164
Description
AC PLUG NON-NEMA
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P4W)
Connector Type
Plug, Female Sockets
Current Rating (Amps)
50A
Voltage Rating
480V, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AC Connectors
FREE SHIPPING on orders of $499.00 or more for products shipped by AC Connectors
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$88.52000$88.52
5$87.19000$435.95
10$85.87000$858.70
25$84.10000$2,102.50
100$79.67000$7,967.00
250$75.24000$18,810.00
500$70.82000$35,410.00
750$66.39000$49,792.50
1,000$61.97000$61,970.00