



CS8165 | |
|---|---|
DigiKey Part Number | 5148-CS8165-ND |
Manufacturer | |
Manufacturer Product Number | CS8165 |
Description | AC PLUG NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.03000 | $79.03 |
| 5 | $77.85000 | $389.25 |
| 10 | $76.66000 | $766.60 |
| 25 | $75.08000 | $1,877.00 |
| 100 | $71.13000 | $7,113.00 |
| 250 | $67.18000 | $16,795.00 |
| 500 | $63.23000 | $31,615.00 |
| 750 | $59.28000 | $44,460.00 |
| 1,000 | $55.32000 | $55,320.00 |











