


AISC-1008-R15G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008-R15G-TTR-ND - Tape & Reel (TR) 535-AISC-1008-R15G-TCT-ND - Cut Tape (CT) 535-AISC-1008-R15G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R15G-T |
Description | FIXED IND 150NH 580MA 620 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 580 mA 620mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R15G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | 50 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18200 | $1.82 |
| 100 | $0.14930 | $14.93 |
| 1,000 | $0.12273 | $122.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11572 | $231.44 |
| 4,000 | $0.10911 | $436.44 |
| 6,000 | $0.10542 | $632.52 |
| 10,000 | $0.10096 | $1,009.60 |
| 14,000 | $0.09813 | $1,373.82 |
| 20,000 | $0.09695 | $1,939.00 |
| 50,000 | $0.08812 | $4,406.00 |
| 100,000 | $0.08750 | $8,750.00 |

