


AISC-0805-R15G-T | |
|---|---|
DigiKey Part Number | 535-13023-2-ND - Tape & Reel (TR) 535-13023-1-ND - Cut Tape (CT) 535-13023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R15G-T |
Description | FIXED IND 150NH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R15G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.15060 | $15.06 |
| 1,000 | $0.11798 | $117.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18022 | $360.44 |
| 4,000 | $0.17878 | $715.12 |
| 6,000 | $0.17804 | $1,068.24 |
| 10,000 | $0.17719 | $1,771.90 |
| 14,000 | $0.17253 | $2,415.42 |
| 20,000 | $0.16742 | $3,348.40 |
| 50,000 | $0.16489 | $8,244.50 |

