Tactile Switches

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3SN-3012
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
23,330
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.58310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 70°C
B3SN-3112
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
2,937
In Stock
1 : $0.54000
Bag
-
Bag
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Grounding Pin, Sealed - Fully
-25°C ~ 70°C
B3SN-3112
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
2,379
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.52920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Grounding Pin, Sealed - Fully
-25°C ~ 70°C
B3SN-3012
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
2,207
In Stock
1 : $0.65000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 70°C
B3SN3004R
SMT KEY SWITCH MIN ORDER 3KPCS
Omron Electronics Inc-EMC Div
24,000
Marketplace
6,000 : $0.50000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
-
Surface Mount
-
-
Top Actuated
Gull Wing
6.60mm x 6.00mm
Non-Illuminated
-
-
-
IP67 - Dust Tight, Waterproof
-
-25°C ~ 70°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.