Tactile Switches

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3SN-3012
B3SN-3012P
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
18,515
In Stock
12,000
Factory
1 : $0.86000
Cut Tape (CT)
3,000 : $0.49563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 70°C
B3SN-3012
B3SN-3012
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
3,069
In Stock
1 : $0.71000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 70°C
B3SN-3112
B3SN-3112P
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
5,474
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.49563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Grounding Pin, Sealed - Fully
-25°C ~ 70°C
B3SN-3112
B3SN-3112
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
4,007
In Stock
1 : $0.76000
Bag
-
Bag
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Grounding Pin, Sealed - Fully
-25°C ~ 70°C
B3SN3004R
B3SN3004R
SMT KEY SWITCH MIN ORDER 3KPCS
Omron Electronics Inc-EMC Div
24,000
Marketplace
6,000 : $0.48000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
-
Surface Mount
-
-
Top Actuated
Gull Wing
6.60mm x 6.00mm
Non-Illuminated
-
-
-
IP67 - Dust Tight, Waterproof
-
-25°C ~ 70°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.