TPS65130RGER | |
|---|---|
DigiKey Part Number | 296-17080-2-ND - Tape & Reel (TR) 296-17080-1-ND - Cut Tape (CT) 296-17080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65130RGER |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65130RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V, -15V | |
Current - Output | ||
Frequency - Switching | 1.38MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.46300 | $24.63 |
| 25 | $2.25880 | $56.47 |
| 100 | $2.03390 | $203.39 |
| 250 | $1.92664 | $481.66 |
| 500 | $1.86202 | $931.01 |
| 1,000 | $1.80882 | $1,808.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74310 | $5,229.30 |