24-VFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TPS65131RGER
IC REG BUCK BOOST ADJ DL 24VQFN
Texas Instruments
3,787
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Buck-Boost
Adjustable
2
2.7V
5.5V
3.2V, -2V
15V, -15V
1.8A (Switch)
1.38MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS65130RGER
IC REG BUCK BOOST ADJ DL 24VQFN
Texas Instruments
3,513
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Buck-Boost
Adjustable
2
2.7V
5.5V
3.2V, -2V
15V, -15V
700mA (Switch)
1.38MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
BD63001AMUV-E2
BD95861MUV-E2
IC REG BUCK ADJ 6A 20VQFN
Rohm Semiconductor
6,991
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.82006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
18V
0.8V
5.5V
6A
500kHz ~ 800kHz
Yes
-20°C ~ 100°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
VQFN020V4040
BD86852MUF-CE2
BD9P108MUF-CE2
IC REG BUCK ADJ 1A VQFN24FV4040
Rohm Semiconductor
1,832
In Stock
1 : $1.86000
Cut Tape (CT)
2,500 : $0.94086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
40V
0.8V
8.5V
1A
2.2MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
VQFN24FV4040
24-QFN
MIC33M350YMP-TR
IC REG BUCK SELECTABLE 3A 24QFN
Microchip Technology
2,307
In Stock
1 : $2.39000
Cut Tape (CT)
2,100 : $1.81000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Selectable
1
2.4V
5.5V
0.6V, 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
-
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (3x4.5)
24 VFQFN
TPS65131TRGERQ1
IC REG BUCK BOOST ADJ DL 24VQFN
Texas Instruments
7,235
In Stock
1 : $3.19000
Cut Tape (CT)
3,000 : $1.69244
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Buck-Boost
Adjustable
2
2.7V
5.5V
3.2V, -2V
15V, -15V
1.7A (Switch)
1.38MHz
No
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
BD86852MUF-CE2
BD9V100MUF-CE2
IC REG BUCK ADJ 1A VQFN24FV4040
Rohm Semiconductor
4,603
In Stock
1 : $3.63000
Cut Tape (CT)
2,500 : $2.13000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
16V
60V
0.8V
5.5V
1A
2.1MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
VQFN24FV4040
24 VFQFN
TPS65270RGER
IC REG BUCK ADJ 2A/3A DL 24VQFN
Texas Instruments
1,331
In Stock
670
Marketplace
1 : $2.56000
Cut Tape (CT)
3,000 : $1.32620
Tape & Reel (TR)
176 : $1.71000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
18V
0.8V
15V
2A, 3A
300kHz ~ 1.4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
1,396
In Stock
1 : $3.62000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
2.85V
6V
0.8V
6V
3A
2.5MHz
Yes
-55°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
148
In Stock
1 : $3.62000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
2.85V
6V
0.8V
6V
3A
1.1MHz
Yes
-55°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
ISL28023FR60Z
ISL8036IRZ
IC REG BUCK ADJ 3A SGL/DL 24QFN
Renesas Electronics Corporation
750
In Stock
1 : $4.87000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1 or 2
2.85V
6V
0.8V
6V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
24 VFQFN
TPS51461RGET
IC REG BUCK PROG 6A 24VQFN
Texas Instruments
904
In Stock
9,600
Marketplace
1 : $7.96000
Cut Tape (CT)
250 : $4.98208
Tape & Reel (TR)
64 : $4.69000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
5V
0.675V, 0.725V, 0.8V, 0.85V, 0.9V
-
6A
700kHz, 1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
BD86852MUF-CE2
BD9P308MUF-CE2
IC REG BUCK ADJ 3A VQFN24FV4040
Rohm Semiconductor
1,290
In Stock
1 : $2.07000
Cut Tape (CT)
2,500 : $1.06000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
40V
0.8V
8.5V
3A
440kHz, 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
VQFN24FV4040
24 VFQFN
TPS65270RGET
IC REG BUCK ADJ 2A/3A DL 24VQFN
Texas Instruments
409
In Stock
1,615
Marketplace
1 : $3.01000
Cut Tape (CT)
250 : $1.75556
Tape & Reel (TR)
189 : $1.59000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
18V
0.8V
15V
2A, 3A
300kHz ~ 1.4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
BD86852MUF-CE2
BD8P250MUF-CE2
IC REG BUCK BST 5V VQFN24FV4040
Rohm Semiconductor
9,053
In Stock
1 : $4.19000
Cut Tape (CT)
2,500 : $2.28697
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down, Step-Up/Step-Down
Positive
Buck, Buck-Boost
Fixed
1
2.7V, 3.5V
36V
5V
-
2A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
VQFN24FV4040
24 VFQFN
TPS53313RGET
IC REG BUCK ADJ 6A 24VQFN
Texas Instruments
308
In Stock
1 : $6.39000
Cut Tape (CT)
250 : $3.93792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.6V
11.2V
6A
250kHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS51461RGER
IC REG BUCK PROG 6A 24VQFN
Texas Instruments
167
In Stock
108,526
Marketplace
1 : $6.75000
Cut Tape (CT)
3,000 : $3.82873
Tape & Reel (TR)
77 : $3.91000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
5V
0.675V, 0.725V, 0.8V, 0.85V, 0.9V
-
6A
700kHz, 1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS51463RGET
IC REG BUCK PROG 24VQFN
Texas Instruments
202
In Stock
683
Marketplace
1 : $6.85000
Cut Tape (CT)
250 : $4.24484
Tape & Reel (TR)
76 : $3.97000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable
1
4.5V
5.5V
0.75V, 0.775V, 0.85V, 0.9V
-
-
700kHz, 1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
BD86852MUF-CE2
BD9V101MUF-LBE2
IC REG BUCK ADJ 1A VQFN24FV4040
Rohm Semiconductor
2,349
In Stock
1 : $8.30000
Cut Tape (CT)
2,500 : $3.60000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
16V
60V
0.8V
5.5V
1A
2.1MHz
Yes
-40°C ~ 150°C
-
-
Surface Mount
24-VFQFN Exposed Pad
VQFN24FV4040
24 VFQFN
TPS53313RGER
IC REG BUCK ADJ 6A 24VQFN
Texas Instruments
837
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.6V
11.2V
6A
250kHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS65283-1RGET
IC REG BUCK ADJ DL 24VQFN
Texas Instruments
480
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
18V
0.6V
9V
3.5A, 2.5A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS65283RGET
IC REG BUCK ADJ DL 24VQFN
Texas Instruments
208
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
18V
0.6V
9V
3.5A, 2.5A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
BD86852MUF-CE2
BD9P208MUF-CE2
IC REG BUCK ADJ 2A VQFN24FV4040
Rohm Semiconductor
2,390
In Stock
1 : $2.04000
Cut Tape (CT)
2,500 : $0.90240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
40V
0.8V
8.5V
2A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
VQFN24FV4040
24-VFQFN Exposed Pad
TPS65131WTRGERQ1
IC REG BOOST ADJ DL 24VQFN
Texas Instruments
2,947
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.32620
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive and Negative (Dual Rail)
Boost
Adjustable
2
2.7V
5.5V
-2V, 3.2V
±15V
-
1.38MHz
No
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-VFQFN Exposed Pad
24-VQFN (4x4)
24-VFQFN
TPS54377RHFR
IC REG BUCK ADJ 3A 24VQFN
Texas Instruments
0
In Stock
4,788
Marketplace
3,000 : $2.96364
Tape & Reel (TR)
118 : $2.55000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Step-Down
Positive
Buck
Adjustable
1
3V
6V
0.891V
5.4V
3A
350kHz, 550kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (5x4)
Showing
of 72

24-VFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.