MDBT53-U1M | |
|---|---|
DigiKey Part Number | 3271-MDBT53-U1M-ND |
Manufacturer | |
Manufacturer Product Number | MDBT53-U1M |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDBT53-U1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dB | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.7mA ~ 7.9mA | |
Current - Transmitting | 1.5mA ~ 11.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 65-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |