Raytac RF Transceiver Modules and Modems

Results: 51
Stocking Options
Environmental Options
Media
Exclude
51Results
Applied FiltersRemove All

Showing
of 51
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
MDBT50Q-1MV2
MDBT50Q-1MV2
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
135
Marketplace
1 : $6.15000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.7mA ~ 32.7mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
MDBT42TV-PAT
MDBT42TV-PAT
RF TXRX MOD BT PCB TH SMD
Raytac
74
Marketplace
1 : $2.99000
Retail Package
-
-
Retail Package
Active
-
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
UART
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C (TA)
19-SMD Module
MDBT42T-192K
MDBT42T-192K
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
100
Marketplace
1 : $4.80000
Bag
-
-
Bag
Active
-
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
Integrated, Chip
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
Surface Mount
-40°C ~ 105°C
31-SMD Module
MDBT42T-P192K
MDBT42T-P192K
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
100
Marketplace
1 : $4.80000
Bag
-
-
Bag
Active
-
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
Surface Mount
-40°C ~ 105°C
31-SMD Module
MDBT42Q-P512KV2
MDBT42Q-P512KV2
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
99
Marketplace
1 : $4.80000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT42-P512KV2
MDBT42-P512KV2
RF TXRX MOD BT PCB TH SMD
Raytac
100
Marketplace
1 : $4.90000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT42Q-U512KV2
MDBT42Q-U512KV2
RF TXRX MOD 802.15.4 BTU.FL SMD
Raytac
100
Marketplace
1 : $4.95000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
Antenna Not Included, U.FL
nRF52832
64kB Flash, 8kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT42Q-512KV2
MDBT42Q-512KV2
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
50
Marketplace
1 : $4.95000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT50-P512K
MDBT50-P512K
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
100
Marketplace
1 : $5.00000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, NFC, PDM, PWM, SPI, UART, USB
PCB Trace
nRF52833
64kB Flash, 16kB RAM
1.7V ~ 3.6V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
MDBT42T-PAT
MDBT42T-PAT
RF TXRX MOD BT PCB TH SMD
Raytac
100
Marketplace
1 : $5.00000
Bag
-
-
Bag
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-97dBm
GPIO, UART
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C
19-SMD Module
MDBT42T-AT
MDBT42T-AT
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
100
Marketplace
1 : $5.00000
Bag
-
-
Bag
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-97dBm
GPIO, UART
Integrated, Chip
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C
19-SMD Module
MDBT42V-P512KV2
MDBT42V-P512KV2
RF TXRX MOD BT PCB TH SMD
Raytac
90
Marketplace
1 : $5.00000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.4GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
29-SMD Module
MDBT42-512KV2
MDBT42-512KV2
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
100
Marketplace
1 : $5.05000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT50-512K
MDBT50-512K
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
100
Marketplace
1 : $5.15000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, NFC, PDM, PWM, SPI, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
Surface Mount
-40°C ~ 105°C
31-SMD Module
MDBT42V-512KV2
MDBT42V-512KV2
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
78
Marketplace
1 : $5.15000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.4GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
29-SMD Module
MDBT42TV-AT
MDBT42TV-AT
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
93
Marketplace
1 : $5.20000
Retail Package
-
-
Retail Package
Active
-
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
UART
Integrated, Chip
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C (TA)
19-SMD Module
MDBT50Q-P512K
MDBT50Q-P512K
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
100
Marketplace
1 : $5.50000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
MDBT50Q-512K
MDBT50Q-512K
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
100
Marketplace
1 : $5.65000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
MDBT50Q-U512K
MDBT50Q-U512K
RF TXRX MOD 802.15.4 BTU.FL SMD
Raytac
100
Marketplace
1 : $5.65000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
Antenna Not Included, U.FL
nRF52833
64kB Flash, 16kB RAM
1.7V ~ 3.6V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
MDBT42Q-192KV2
MDBT42Q-192KV2
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
50
Marketplace
1 : $5.77000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-104dBm
GPIO, I2C, PWM, SPI, UART
Integrated, Chip
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT50-256R
MDBT50-256R
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
100
Marketplace
1 : $5.90000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, SPI, UART, USB
Integrated, Chip
nRF52820
256kB Flash, 32kB RAM
1.7V ~ 5.5V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
Surface Mount
-40°C ~ 105°C
31-SMD Module
MDBT42Q-AT2
MDBT42Q-AT2
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
100
Marketplace
1 : $5.90000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
GPIO, UART
Integrated, Chip
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C (TA)
39-SMD Module
MDBT50-P256R
MDBT50-P256R
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
79
Marketplace
1 : $5.90000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
PCB Trace
nRF52820
32kB Flash, 4kB RAM
1.7V ~ 3.6V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
MDBT42Q-PAT2
MDBT42Q-PAT2
RF TXRX MOD BT PCB TH SMD
Raytac
50
Marketplace
1 : $5.90000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
GPIO, UART
PCB Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C (TA)
39-SMD Module
MDBT42Q-P192KL
MDBT42Q-P192KL
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
29
Marketplace
1 : $5.98000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
PCB Trace
nRF52811
24kB Flash, 3kB RAM
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
Showing
of 51

Raytac RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.