Limit Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,934 In Stock | 1 : $1.64000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
539 In Stock | 1 : $1.64000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,444 In Stock | 1 : $2.28000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.476" (12.1mm) | - | 0.027" (0.7mm) | 0.100" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
422 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
406 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
356 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
245 In Stock | 1 : $1.84000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Support Posts | 101gf | 10gf | 0.409" (10.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,038 In Stock | 1 : $2.28000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.476" (12.1mm) | - | 0.027" (0.7mm) | 0.100" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
480 Marketplace | 45 : $1.46000 Box | - | Box | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 92gf | 5.099gf | 0.764" (19.4mm) | - | 0.027" (0.7mm) | 0.110" (2.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.27000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.319" (8.1mm) | - | 0.027" (0.7mm) | 0.098" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.27000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 92gf | 5gf | - | - | 0.027" (0.7mm) | 0.110" (2.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.27000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.319" (8.1mm) | - | 0.027" (0.7mm) | 0.098" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.27000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 152gf | 10gf | 0.319" (8.1mm) | - | 0.027" (0.7mm) | 0.098" (2.5mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.27000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.449" (11.4mm) | - | 0.020" (0.5mm) | 0.070" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $3.77300 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.283" (7.2mm) | - | - | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.00820 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.283" (7.2mm) | - | - | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.18460 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.283" (7.2mm) | - | - | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.53740 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.283" (7.2mm) | - | - | 0.055" (1.4mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $4.87050 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.366" (9.3mm) | - | - | 0.75" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $4.89000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.366" (9.3mm) | - | - | 0.75" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : $4.89000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.366" (9.3mm) | - | - | 0.75" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Tray | Active | SPST-NO | Off-Mom | - | 14 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 203gf | 20gf | 0.366" (9.3mm) | - | - | 0.75" (1.8mm) | 200,000 Cycles | 200,000 Cycles | -40°C ~ 85°C |