Image for D2AW-EL082H-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2AW-EL082H-R

DigiKey Part Number
2266-D2AW-EL082H-R-ND
Manufacturer
Manufacturer Product Number
D2AW-EL082H-R
Description
SWITCH SNAP ACT SPST-NC 0.1A 12V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
92gf
Release Force
5.099gf
Operating Position
0.764" (19.4mm)
Pretravel
-
Differential Travel
0.027" (0.7mm)
Overtravel
0.110" (2.8mm)
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
45$1.46000$65.70