Programmable Oscillators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 560 : $1.33750 Tube | - | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 550 : $1.37500 Tube | - | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 504 : $1.43750 Tube | - | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 770 : $1.51000 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 27mA (Typ) | AEC-Q100 | Surface Mount | 6-VDFN | 6-VDFN (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 840 : $1.51000 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 27mA (Typ) | AEC-Q100 | Surface Mount | 6-VDFN | 6-VDFN (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 450 : $1.51249 Tube | - | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 720 : $1.53001 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 27mA (Typ) | AEC-Q100 | Surface Mount | 6-VDFN | 6-CDFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 650 : $1.55000 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 27mA (Typ) | AEC-Q100 | Surface Mount | 6-VDFN | 6-VDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | 6-VDFN (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.5 MHz ~ 450 MHz | Standby (Power Down) | - | 2.25V ~ 3.63V | - | ±20ppm | -40°C ~ 105°C | - | - | - | Surface Mount | 6-VDFN | 6-VDFN (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |