XO (Standard) 2.5 MHz ~ 450 MHz Programmable Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) 2.5 MHz ~ 450 MHz Programmable Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1200CL3-PROG

DigiKey Part Number
150-DSC1200CL3-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1200CL3-PROG
Description
DIFF MEMS OSC OTP SMD
Customer Reference
Detailed Description
XO (Standard) 2.5 MHz ~ 450 MHz Programmable Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
2.5 MHz ~ 450 MHz
Function
Standby (Power Down)
Output
-
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±20ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.