Diode 250 V 40A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR40250TG

DigiKey Part Number
MBR40250TGOS-ND
Manufacturer
Manufacturer Product Number
MBR40250TG
Description
DIODE SCHOTTKY 250V 40A TO220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 250 V 40A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MBR40250TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
30 µA @ 250 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.63000$2.63
50$1.52680$76.34
100$1.49350$149.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.