TO-220-3 Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,052 In Stock | 1 : $0.98000 Tube | - | Tube | Active | Schottky | 45 V | - | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.7 mA @ 45 V | 1400pF @ 5V, 1MHz | - | - | Through Hole | TO-220-3 | TO-220AC | -55°C ~ 150°C | ||
434 In Stock | 1 : $1.13000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 800 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 175 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
40,362 In Stock | 1 : $1.16000 Tube | Tube | Active | Schottky | 100 V | 30A | 910 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -40°C ~ 150°C | |||
1,265 In Stock | 1 : $1.24000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
461 In Stock | 1 : $1.40000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 705 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | 175°C (Max) | ||
2,823 In Stock | 1 : $1.75000 Tube | - | Tube | Active | Schottky | 60 V | 30A | 590 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 165 µA @ 60 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
10,141 In Stock | 1 : $1.93000 Tube | Tube | Active | Schottky | 100 V | 30A | 1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -40°C ~ 150°C | |||
6,219 In Stock | 1 : $1.95000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 800 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 175 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
321 In Stock | 1 : $2.24000 Tube | - | Tube | Active | Standard | 1000 V | 15A | 2.3 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 260 ns | 250 µA @ 1000 V | - | - | - | Through Hole | TO-220-3 | TO-220 [K] | -55°C ~ 175°C | ||
2,304 In Stock | 1 : $3.09000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | - | - | Through Hole | TO-220-3 | TO-220 | -65°C ~ 150°C | |||
7,843 In Stock | 1 : $0.84000 Tube | Tube | Active | Schottky | 120 V | 20A | 1.12 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 120 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -40°C ~ 150°C | |||
2,298 In Stock | 1 : $1.10000 Tube | Tube | Active | Schottky | 120 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 210 µA @ 120 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | |||
278 In Stock | 1 : $1.11000 Tube | Tube | Active | Schottky | 150 V | 10A | 1.2 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 150 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -55°C ~ 150°C | |||
1,037 In Stock | 1 : $1.18000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | 745 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | 175°C (Max) | ||
1,413 In Stock | 1 : $1.21000 Tube | Tube | Active | Schottky | 100 V | 20A | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -40°C ~ 150°C | |||
1,204 In Stock | 1 : $1.29000 Tube | - | Tube | Active | Schottky | 60 V | 16A | 750 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -65°C ~ 150°C | ||
138 In Stock | 1 : $1.31000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 3.3 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 320 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-220-3 | TO-220 [K] | -55°C ~ 175°C | ||
921 In Stock | 1 : $1.36000 Tube | - | Tube | Active | Schottky | 100 V | 20A | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
1,716 In Stock | 1 : $1.38000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 780 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | 175°C (Max) | ||
7,446 In Stock | 1 : $1.91000 Tube | Tube | Active | Schottky | 80 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 80 V | - | - | - | Through Hole | TO-220-3 | TO-220-3 | -55°C ~ 150°C | |||
1,734 In Stock | 1 : $2.17000 Tube | - | Tube | Not For New Designs | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 200 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | -55°C ~ 150°C | ||
690 In Stock | 1 : $2.96000 Tube | - | Tube | Active | Schottky | 100 V | 20A | 850 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
894 In Stock | 1 : $3.34000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.75 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | -55°C ~ 150°C | |||
235 In Stock | 1 : $4.31000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 421pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | -55°C ~ 175°C | ||
2,439 In Stock | 1 : $0.96000 Tube | - | Tube | Not For New Designs | Schottky | 150 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 150 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | -55°C ~ 150°C |