Diode 1200 V 2A Through Hole PG-TO220-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH02G120C5XKSA1

DigiKey Part Number
IDH02G120C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH02G120C5XKSA1
Description
DIODE SIL CARB 1200V 2A PGTO2201
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Through Hole PG-TO220-2-1
Datasheet
 Datasheet
EDA/CAD Models
IDH02G120C5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
18 µA @ 1200 V
Capacitance @ Vr, F
182pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-1
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.75000$2.75
50$1.35760$67.88
100$1.22230$122.23
500$0.98480$492.40
1,000$0.90848$908.48
2,000$0.84431$1,688.62
5,000$0.81375$4,068.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.