Bridge Rectifier Single Phase Standard 600 V Chassis Mount ECO-PAC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBE55-06NO7

DigiKey Part Number
VBE55-06NO7-ND
Manufacturer
Manufacturer Product Number
VBE55-06NO7
Description
BRIDGE RECT 1P 600V 68A ECO-PAC1
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Chassis Mount ECO-PAC1
Datasheet
 Datasheet
EDA/CAD Models
VBE55-06NO7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
68 A
Voltage - Forward (Vf) (Max) @ If
1.57 V @ 30 A
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ECO-PAC1
Supplier Device Package
ECO-PAC1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.91000$20.91
25$13.45880$336.47
100$11.95850$1,195.85
Manufacturers Standard Package