VBE55

IXYS

Discrete Semiconductor Products | Bridge Rectifiers

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
BRIDGE RECT 1P 1.2KV 59A ECOPAC1
VBE55-12NO7
BRIDGE RECT 1P 1.2KV 59A ECOPAC1
IXYS
25
In Stock
25 : $14.08720
Box
-
Box
Active
Single Phase
Standard
1.2 kV
59 A
2.71 V @ 30 A
250 µA @ 1200 V
-40°C ~ 150°C (TJ)
Chassis Mount
ECO-PAC1
ECO-PAC1
VBE55-06NO7
VBE55-06NO7
BRIDGE RECT 1P 600V 68A ECO-PAC1
IXYS
0
In Stock
Check Lead Time
1 : $21.05000
Box
-
Box
Active
Single Phase
Standard
600 V
68 A
1.57 V @ 30 A
250 µA @ 600 V
-40°C ~ 150°C (TJ)
Chassis Mount
ECO-PAC1
ECO-PAC1
Showing
of 2