100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT100K

DigiKey Part Number
CF14JT100KTR-ND - Tape & Reel (TR)
CF14JT100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT100K
Description
RES 100K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112,961
Factory Stock: 65,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02300$0.23
25$0.01800$0.45
50$0.01680$0.84
100$0.01420$1.42
250$0.01260$3.15
500$0.01120$5.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00840$42.00
10,000$0.00630$63.00
15,000$0.00629$94.35
25,000$0.00583$145.75
35,000$0.00581$203.35
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.