Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : $9.03000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | - | - | - | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
776 In Stock | 1 : $18.11000 Box | - | Box | Active | 10000 µF | ±20% | 100 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
170 In Stock | 1 : $28.76000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.3 A @ 120 Hz | 6.095 A @ 10 kHz | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
121 In Stock | 1 : $39.24000 Box | - | Box | Active | 10000 µF | ±20% | 100 V | 28mOhm @ 100Hz | - | -40°C ~ 85°C | Polar | - | General Purpose | 10.1 A @ 100 Hz | 1.5 A @ 10 kHz | 24 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.134" (105.00mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
106 In Stock | 1 : $58.74000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 14mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.1 A @ 100 Hz | - | 9 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 4.362" (110.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
30 In Stock | 1 : $68.63000 Bulk | - | Bulk | Active | 10000 µF | -10%, +75% | 100 V | 40mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 120 Hz | 10.4 A @ 10 kHz | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
106 In Stock | 1 : $86.18000 Bulk | - | Bulk | Active | 10000 µF | -10%, +30% | 100 V | 11mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.7 A @ 100 Hz | - | 7 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.402" (111.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
725 In Stock | 1 : $16.80000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 34mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | 10.35 A @ 10 kHz | 29 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
372 In Stock | 1 : $19.63000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
58 In Stock | 1 : $61.58000 Box | - | Box | Active | 10000 µF | ±20% | 100 V | - | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.3 A @ 100 Hz | 25.6 A @ 10 kHz | - | 0.866" (22.00mm) | 2.031" Dia (51.60mm) | 3.760" (95.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
30 In Stock | 1 : $34.63000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 28mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.1 A @ 100 Hz | 10.5 A @ 10 kHz | 24 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
14 In Stock | 1 : $56.90000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 21mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 13.65 A @ 10 kHz | 15 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.299" (83.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
72 In Stock | 1 : $34.89000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 28mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.1 A @ 100 Hz | 10.5 A @ 10 kHz | 24 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
92 In Stock | 1 : $38.02000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.7 A @ 120 Hz | 7.705 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
64 In Stock | 1 : $39.24000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 21mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.9 A @ 100 Hz | 11.5 A @ 10 kHz | 18 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
38 In Stock | 1 : $20.99000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10 mF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.2 A @ 120 Hz | 7.13 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can | |||
72 In Stock | 1 : $25.26000 Bulk | - | Bulk | Active | 10 mF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
6 In Stock | 1 : $25.26000 Bulk | - | Bulk | Active | 10 mF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
100 In Stock | 1 : $31.39000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
47 In Stock | 1 : $38.02000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 14mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 A @ 100 Hz | - | 12 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals |