Limit Switches

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Search Entry

Showing
of 21
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
D2JW-01K21
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
754
In Stock
1 : $7.20000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
100gf
20gf
0.575" (14.6mm)
0.205" (5.2mm)
0.020" (0.5mm)
0.045" (1.1mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K1A1
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
888
In Stock
1 : $10.10000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
117gf
23gf
0.330" (8.4mm)
0.214" (5.4mm)
0.020" (0.5mm)
0.026" (0.7mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-011
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,791
In Stock
1 : $11.01000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
250gf
100gf
0.319" (8.1mm)
0.024" (0.6mm)
0.004" (0.1mm)
0.011" (0.3mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K31
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
736
In Stock
1 : $7.33000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
97gf
20gf
0.406" (10.3mm)
0.218" (5.5mm)
0.025" (0.6mm)
0.045" (1.1mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K11
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
768
In Stock
1 : $7.92000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
82gf
16gf
0.330" (8.4mm)
0.252" (6.4mm)
0.027" (0.7mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW0001E
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
1,439
Marketplace
25 : $7.75000
Bulk
-
Bulk
Active
-
-
100mA (DC)
30 V
-
Chassis Mount
-
IP67 - Dust Tight, Waterproof
-
-
-
-
-
-
-
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW0002C
AUTO SWITCHES IMERSIONPROOF BAS
Omron Electronics Inc-EMC Div
238
Marketplace
20 : $8.36000
Bulk
-
Bulk
Active
-
-
100mA (DC)
30 V
-
Chassis Mount
-
IP67 - Dust Tight, Waterproof
-
-
-
-
-
-
-
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K11
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
25
In Stock
1 : $15.05000
Tray
-
Tray
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
82gf
16gf
0.330" (8.4mm)
0.252" (6.4mm)
0.027" (0.7mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K31-MD
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
28
In Stock
1 : $17.28000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
97gf
20gf
0.406" (10.3mm)
0.218" (5.5mm)
0.025" (0.6mm)
0.045" (1.1mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K33-MD
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
39
In Stock
1 : $37.50000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
97gf
20gf
0.406" (10.3mm)
0.218" (5.5mm)
0.025" (0.6mm)
0.045" (1.1mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K11-MD
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
16
Marketplace
15 : $12.96000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
82gf
16gf
0.330" (8.4mm)
0.252" (6.4mm)
0.027" (0.7mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-011-MD
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2
In Stock
1 : $17.80000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
100gf
0.319" (8.1mm)
0.024" (0.6mm)
0.004" (0.1mm)
0.011" (0.3mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K21-MD
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $18.15000
Tray
-
Tray
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
100gf
20gf
0.575" (14.6mm)
0.205" (5.2mm)
0.020" (0.5mm)
0.045" (1.1mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2JW-01K1A1
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2
In Stock
1 : $17.63000
Tray
-
Tray
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
117gf
23gf
0.330" (8.4mm)
0.214" (5.4mm)
0.020" (0.5mm)
0.026" (0.7mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 0.1A 30V
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
750 : $8.25700
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
82gf
16gf
0.330" (8.4mm)
0.252" (6.4mm)
0.027" (0.7mm)
0.055" (1.4mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
0
In Stock
Check Lead Time
20 : $13.79200
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
117gf
23gf
0.330" (8.4mm)
0.214" (5.4mm)
0.020" (0.5mm)
0.026" (0.7mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 0.1A 30V
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $13.79200
Bulk
-
Bulk
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
117gf
23gf
0.330" (8.4mm)
0.214" (5.4mm)
0.020" (0.5mm)
0.026" (0.7mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SWITCH SNAP ACT IMMERSION-PROOF
SWITCH SNAP ACT IMMERSION-PROOF
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $13.92150
Bulk
-
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SWITCH SNAP ACT IMMERSION-PROOF
SWITCH SNAP ACT IMMERSION-PROOF
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $17.67950
Bulk
-
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IMMERSION-PROOF BASIC SWITCH
IMMERSION-PROOF BASIC SWITCH
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $22.74550
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
100gf
20gf
0.575" (14.6mm)
0.205" (5.2mm)
0.020" (0.5mm)
0.045" (1.1mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SWITCH SNAP ACT IMMERSION-PROOF
SWITCH SNAP ACT IMMERSION-PROOF
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $26.00150
Bulk
-
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 21

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.