
D2JW0002C | |
|---|---|
DigiKey Part Number | 5831-D2JW0002C-ND |
Manufacturer | |
Manufacturer Product Number | D2JW0002C |
Description | AUTO SWITCHES IMERSIONPROOF BAS |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $8.36000 | $167.20 |
| 60 | $7.22000 | $433.20 |
| 160 | $6.83000 | $1,092.80 |

