FPGAs (Field Programmable Gate Array)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
116
In Stock
1 : $48.05000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
400-FBGA
IC FPGA TRION T20 230 IO 400FBGA
Efinix, Inc.
2,238
In Stock
1 : $34.50000
Tray
-
Tray
Active
Not Verified
19728
1069548
230
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
400-BGA
400-FBGA (16x16)
70
In Stock
1 : $52.22000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
39
In Stock
1 : $117.01000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
-55°C ~ 125°C (TJ)
484-BGA
484-FPBGA (23x23)
152
In Stock
1 : $45.96000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
50
In Stock
1 : $58.50000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
484-FGG484
IC FPGA 233 I/O 484FBGA
Microchip Technology
86
In Stock
1 : $48.05000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
25
In Stock
1 : $58.50000
Tray
-
Tray
Active
Not Verified
12084
933888
233
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
Showing
of 8

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.