IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010-FG484I

DigiKey Part Number
M2GL010-FG484I-ND
Manufacturer
Manufacturer Product Number
M2GL010-FG484I
Description
IC FPGA 233 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
12084
Total RAM Bits
933888
Number of I/O
233
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$48.05000$48.05
25$44.85040$1,121.26
100$43.68030$4,368.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.