Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : $15.40000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 80 V | 11mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 11.62 A @ 120 Hz | 13.944 A @ 100 kHz | - | 0.984" (25.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - 5 Lead | |||
45 In Stock | 1 : $15.48000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 80 V | 11mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 11.62 A @ 120 Hz | 13.944 A @ 100 kHz | - | 0.866" (22.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - 5 Lead | |||
37 In Stock | 1 : $16.24000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 22 mF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.5 A @ 120 Hz | 7.475 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can | |||
979 In Stock | 1 : $17.11000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 23.56mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.07 A @ 100 Hz | 11.97 A @ 10 kHz | 19 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
223 In Stock | 1 : $18.32000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
829 In Stock | 1 : $19.31000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 26mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.84 A @ 100 Hz | 11.34 A @ 10 kHz | - | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
37 In Stock | 1 : $23.00000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 22mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.5 A @ 100 Hz | 14.7 A @ 10 kHz | 18 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
77 In Stock | 1 : $24.16000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 11mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 8.94 A @ 120 Hz | 10.728 A @ 100 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9 In Stock | 1 : $28.39000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.1 A @ 120 Hz | 8.165 A @ 10 kHz | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
140 In Stock | 1 : $28.50000 Bulk | - | Bulk | Active | 22 mF | ±20% | 63 V | 14mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
375 In Stock | 1 : $29.18000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.08 A @ 120 Hz | 12.74 A @ 20 kHz | - | - | 1.969" Dia (50.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
4 In Stock 100 Marketplace | 1 : $29.89000 Bulk 3 : $27.06000 Bulk | - | Bulk Bulk | Active | 22000 µF | ±20% | 80 V | 22mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.83 A @ 120 Hz | 9 A @ 20 kHz | - | - | 1.969" Dia (50.00mm) | 3.701" (94.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
18 In Stock | 1 : $32.02000 Bulk | - | Bulk | Active | 22 mF | -10%, +50% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 3.150" (80.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
6 In Stock | 1 : $32.77000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 16mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 100 Hz | - | 16 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
3 In Stock | 1 : $32.77000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 16mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 100 Hz | - | 16 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
96 In Stock | 1 : $35.43000 Box | - | Box | Active | 22 mF | ±20% | 63 V | 11mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.7 A @ 100 Hz | 15.3 A @ 10 kHz | 10 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
52 In Stock | 1 : $35.89000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 80 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.5 A @ 120 Hz | 7.475 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 3.268" (83.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
24 In Stock | 1 : $36.59000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.9 A @ 120 Hz | 7.935 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
54 In Stock | 1 : $38.64000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 14mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
34 In Stock | 1 : $42.59000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 14mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock | 1 : $46.12000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 22mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 19 mOhms | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 4.134" (105.00mm) | - | Through Hole | Radial, Can - 5 Lead | |||
116 In Stock | 1 : $46.98000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 80 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.4 A @ 120 Hz | 9.66 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
33 In Stock | 1 : $54.75000 Box | - | Box | Active | 22000 µF | ±20% | 63 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 A @ 100 Hz | 30.9 A @ 10 kHz | - | 1.122" (28.50mm) | 2.031" Dia (51.60mm) | 3.760" (95.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
6 Marketplace | 2 : $56.06000 Bulk | - | Bulk | Active | 25000 µF | -10%, +75% | 75 V | 39mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 120 Hz | 11.7 A @ 10 kHz | - | - | 3.000" Dia (76.20mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
38 In Stock | 1 : $57.96000 Bulk | - | Bulk | Active | 22000 µF | ±20% | 63 V | 19mOhm | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 14.43 A @ 10 kHz | 15 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.299" (83.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals |