Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,550 In Stock | 1 : $0.53000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
1,090 In Stock | 1 : $2.43000 Bulk | - | Bulk | Not For New Designs | Polymer | 820 µF | ±20% | 16 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
6,347 In Stock | 1 : $0.98000 Cut Tape (CT) 1,000 : $0.31787 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
4,310 In Stock | 1 : $1.00000 Cut Tape (CT) 1,000 : $0.24810 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 4 V | 6mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
580 In Stock | 1 : $1.09000 Cut Tape (CT) 950 : $0.36060 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,244 In Stock | 1 : $1.16000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 25 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 255 mA @ 120 Hz | 5.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
9,800 In Stock | 1 : $1.18000 Cut Tape (CT) 950 : $0.47802 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 25 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.2 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
163 In Stock | 1 : $1.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 4 V | 5mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 722 mA @ 120 Hz | 7.22 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
430 In Stock | 1 : $1.25000 Cut Tape (CT) 600 : $0.44873 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 15mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
2,625 In Stock | 1 : $1.51000 Bulk | - | Bulk | Active | Polymer | 820 µF | ±20% | 16 V | 12mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
514 In Stock | 1 : $1.63000 Cut Tape (CT) 600 : $0.86480 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 275 mA @ 120 Hz | 5.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
182 In Stock | 1 : $2.08000 Bulk | - | Bulk | Not For New Designs | Polymer | 820 µF | ±20% | 6.3 V | 12mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 272 mA @ 120 Hz | 5.44 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
990 In Stock | 1 : $2.43000 Cut Tape (CT) 500 : $0.97036 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | Polymer | 820 µF | ±20% | 16 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,376 In Stock | 1 : $2.94000 Bulk | - | Bulk | Active | Hybrid | 820 µF | ±20% | 25 V | 11mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 200 mA @ 100 Hz | 4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
1,894 In Stock | 1 : $0.62000 Cut Tape (CT) 2,000 : $0.19944 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
4,888 In Stock | 1 : $0.78000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 10 V | 13mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 259.5 mA @ 120 Hz | 5.19 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,253 In Stock | 1 : $0.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 10 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 241 mA @ 120 Hz | 4.82 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
287 In Stock | 1 : $1.02000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
460 In Stock | 1 : $1.31000 Cut Tape (CT) 500 : $0.47520 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 4 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 550 mA @ 120 Hz | 5.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
390 In Stock | 1 : $1.59000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 700 mA @ 120 Hz | 7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,406 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.55796 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 700 mA @ 120 Hz | 7 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
440 In Stock | 1 : $1.73000 Cut Tape (CT) 800 : $0.92000 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,195 In Stock | 1 : $1.99000 Bulk | - | Bulk | Active | Polymer | 820 µF | ±20% | 16 V | 13mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
1,945 In Stock | 1 : $2.02000 Cut Tape (CT) 500 : $0.78740 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3,922 In Stock | 1 : $2.04000 Cut Tape (CT) 1,000 : $0.74274 Tape & Box (TB) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 750 mA @ 120 Hz | 7.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |