Surface Mount Aluminum Electrolytic Capacitors

Results: 82
Stocking Options
Environmental Options
Media
Exclude
82Results
Applied FiltersRemove All

Showing
of 82
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
2,680
In Stock
1 : $2.17000
Cut Tape (CT)
125 : $0.83840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.35 A @ 120 Hz
1.69 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
1,600
In Stock
1 : $2.17000
Cut Tape (CT)
125 : $0.88824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.208 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
UCZ1H102MNQ1MS
CAP ALUM 1000UF 20% 50V SMD
Nichicon
1,707
In Stock
1 : $2.85000
Cut Tape (CT)
75 : $1.43280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
40mOhm @ 100kHz
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
General Purpose
1.4 A @ 120 Hz
2.8 A @ 100 kHz
-
-
0.630" Dia (16.00mm)
0.886" (22.50mm)
0.673" L x 0.673" W (17.10mm x 17.10mm)
Surface Mount
Radial, Can - SMD
7,604
In Stock
1 : $3.10000
Cut Tape (CT)
125 : $1.29672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
35 V
75mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
845 mA @ 120 Hz
1.3 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.650" (16.50mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLL
CAP ALUM 1000UF 20% 50V SMD
Würth Elektronik
1,523
In Stock
1 : $3.20000
Cut Tape (CT)
125 : $2.18592
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.047 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.673" L x 0.673" W (17.10mm x 17.10mm)
Surface Mount
Radial, Can - SMD
AFK Series
CAP ALUM 1000UF 20% 50V SMD
Cornell Dubilier Knowles
12,065
In Stock
3,375
Factory
1 : $4.41000
Cut Tape (CT)
125 : $2.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
73mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
1.208 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.748" W (17.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
2,133
In Stock
1 : $4.64000
Cut Tape (CT)
150 : $2.10253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
35 V
-
5000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
910 mA @ 100 Hz
1.4 A @ 100 kHz
50 mOhms
-
0.630" Dia (16.00mm)
0.689" (17.50mm)
0.630" L x 0.630" W (16.00mm x 16.00mm)
Surface Mount
Radial, Can - SMD
4,045
In Stock
1 : $7.83000
Cut Tape (CT)
100 : $4.11690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
63 V
-
6000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
840 mA @ 100 Hz
1.4 A @ 100 kHz
72 mOhms
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.709" L x 0.709" W (18.00mm x 18.00mm)
Surface Mount
Radial, Can - SMD
1,843
In Stock
1 : $1.49000
Cut Tape (CT)
200 : $0.49995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
825 mA @ 120 Hz
1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
2,281
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.53318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
16 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
833 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
8,129
In Stock
1 : $2.21000
Cut Tape (CT)
125 : $0.88504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.35 A @ 120 Hz
1.8 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
938
In Stock
1 : $2.51000
Cut Tape (CT)
125 : $1.03984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.35 A @ 120 Hz
1.8 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
1,713
In Stock
1 : $3.14000
Cut Tape (CT)
125 : $1.52960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
35 V
75mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
General Purpose
975 mA @ 120 Hz
1.3 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.650" (16.50mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
CAP ALUM 1000UF 20% 25V SMD
Cornell Dubilier Knowles
105
In Stock
6,400
Factory
1 : $3.14000
Cut Tape (CT)
200 : $1.35130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
25 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
TRV-Series
CAP ALUM 1000UF 20% 50V SMD
Rubycon
624
In Stock
1 : $3.18000
Cut Tape (CT)
75 : $1.69547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
960 mA @ 120 Hz
1.6 A @ 100 kHz
80 mOhms
-
0.630" Dia (16.00mm)
0.866" (22.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLL
CAP ALUM 1500UF 20% 35V SMD
Würth Elektronik
185
In Stock
1 : $3.30000
Cut Tape (CT)
125 : $2.25680
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.17 A @ 120 Hz
1.8 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.673" L x 0.673" W (17.10mm x 17.10mm)
Surface Mount
Radial, Can - SMD
MVY Series
CAP ALUM 1000UF 20% 35V SMD
Chemi-Con
914
In Stock
1 : $3.51000
Cut Tape (CT)
175 : $1.64171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
756 mA @ 120 Hz
1.26 A @ 100 kHz
54 mOhms
-
0.630" Dia (16.00mm)
0.650" (16.50mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
2,206
In Stock
1 : $3.52000
Cut Tape (CT)
125 : $1.65528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
78mOhm @ 100kHz
3000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.575 A @ 120 Hz
2.1 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
265
In Stock
1 : $3.97000
Cut Tape (CT)
125 : $1.98944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
78mOhm @ 100kHz
3000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.575 A @ 120 Hz
2.1 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
TRV-Series
CAP ALUM 1500UF 20% 50V SMD
Rubycon
4,473
In Stock
1 : $3.99000
Cut Tape (CT)
75 : $2.17627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
990 mA @ 120 Hz
1.65 A @ 100 kHz
72 mOhms
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
325
In Stock
1 : $5.59000
Cut Tape (CT)
100 : $2.99020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
35 V
-
6000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
1.08 A @ 100 Hz
1.66 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.866" (22.00mm)
0.630" L x 0.630" W (16.00mm x 16.00mm)
Surface Mount
Radial, Can - SMD
231
In Stock
1 : $6.47000
Cut Tape (CT)
125 : $3.08224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
-
5000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
780 mA @ 100 Hz
1.3 A @ 100 kHz
70 mOhms
-
0.709" Dia (18.00mm)
0.689" (17.50mm)
0.709" L x 0.709" W (18.00mm x 18.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
CAP ALUM 1000UF 20% 50V SMD
Cornell Dubilier Knowles
4,516
In Stock
1 : $6.56000
Cut Tape (CT)
125 : $3.29144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
73mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
1.208 A @ 120 Hz
-
73 mOhms
-
0.630" Dia (16.00mm)
0.681" (17.30mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
272
In Stock
1 : $8.45000
Cut Tape (CT)
100 : $4.46180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
63 V
-
6000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
840 mA @ 100 Hz
1.4 A @ 100 kHz
72 mOhms
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
467
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.57726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
10 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
833 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 82

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.