Rohm Semiconductor Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,207 In Stock | 1 : $4.63000 Cut Tape (CT) 2,500 : $1.65125 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 160A (Ta) | 6V, 10V | 2.6mOhm @ 50A, 10V | 4V @ 1mA | 73 nC @ 10 V | ±20V | 4470 pF @ 40 V | - | 3W (Ta), 160W (Tc) | 150°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
2,480 In Stock | 1 : $4.85000 Cut Tape (CT) 2,500 : $1.75500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 410A (Ta), 200A (Tc) | 4.5V, 10V | 0.64mOhm @ 50A, 10V | 2.5V @ 80mA | 145 nC @ 10 V | ±20V | 9150 pF @ 20 V | - | 3.6W (Ta), 216W (Tc) | 175°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
1,442 In Stock | 1 : $5.02000 Cut Tape (CT) 2,500 : $1.84125 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 4mOhm @ 50A, 10V | 4V @ 1mA | 105 nC @ 10 V | ±20V | 7800 pF @ 50 V | - | 3.6W (Ta), 217W (Tc) | 175°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
2,377 In Stock | 1 : $5.08000 Cut Tape (CT) 2,500 : $1.87250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 390A (Ta) | 4.5V, 10V | 0.67mOhm @ 50A, 10V | 2.5V @ 1mA | 135 nC @ 10 V | ±20V | 9500 pF @ 15 V | - | 3W (Ta), 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
2,122 In Stock | 1 : $5.17000 Cut Tape (CT) 2,500 : $1.91375 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 230A (Ta) | 6V, 10V | 2mOhm @ 50A, 10V | 4V @ 1mA | 92 nC @ 10 V | ±20V | 6550 pF @ 40 V | - | 3W (Ta), 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
2,500 In Stock | 1 : $5.22000 Cut Tape (CT) 2,500 : $1.93750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 125A (Tc) | 8V, 10V | 8.3mOhm @ 50A, 10V | 4V @ 1mA | 49 nC @ 10 V | ±20V | 3000 pF @ 75 V | - | 3.5W (Ta), 217W (Tc) | 175°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : $3.61000 Cut Tape (CT) 2,500 : $1.94531 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 270A (Ta), 200A (Tc) | 6V, 10V | 1.44mOhm @ 50A, 10V | 4V @ 30mA | 90 nC @ 10 V | ±20V | 6350 pF @ 30 V | - | 3.6W (Ta), 216W (Tc) | 175°C | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : $3.61000 Cut Tape (CT) 2,500 : $1.94531 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 275A (Ta), 200A (Tc) | 4.5V, 10V | 1.39mOhm @ 50A, 10V | 2.5V @ 5.4mA | 105 nC @ 10 V | ±20V | 6750 pF @ 30 V | - | 3.6W (Ta), 216W (Tc) | 175°C | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : $4.85000 Cut Tape (CT) 2,500 : $1.75500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 445A (Ta), 200A (Tc) | 6V, 10V | 0.65mOhm @ 50A, 10V | 4V @ 1mA | 107 nC @ 10 V | ±20V | 8150 pF @ 20 V | - | 3.6W (Ta), 216W (Tc) | 175°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : $5.00000 Cut Tape (CT) 2,500 : $1.83250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 6V, 10V | 3.8mOhm @ 50A, 10V | 4V @ 1mA | 74 nC @ 10 V | ±20V | 4740 pF @ 50 V | - | 3W (Ta), 180W (Tc) | 150°C (TJ) | - | - | Surface Mount | DFN5060-8S | 8-PowerTDFN |