Rohm Semiconductor Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
RS7E200BGTB1
RS7N160BHTB1
NCH 80V 160A, DFN5060-8S, POWER
Rohm Semiconductor
2,500
In Stock
2,500 : $1.65125
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
160A (Ta)
6V, 10V
2.6mOhm @ 50A, 10V
4V @ 1mA
73 nC @ 10 V
±20V
4470 pF @ 40 V
-
3W (Ta), 160W (Tc)
150°C (TJ)
-
-
Surface Mount
DFN5060-8S
8-PowerTDFN
RS7E200BGTB1
RS7E200BGTB1
NCH 30V 390A, DFN5060-8S, POWER
Rohm Semiconductor
2,485
In Stock
1 : $5.08000
Cut Tape (CT)
2,500 : $1.91366
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
390A (Ta), 200A (Tc)
4.5V, 10V
0.67mOhm @ 50A, 10V
2.5V @ 1mA
135 nC @ 10 V
±20V
9500 pF @ 15 V
-
3W (Ta), 180W (Tc)
150°C (TJ)
-
-
Surface Mount
DFN5060-8S
8-PowerTDFN
RS7E200BGTB1
RS7N200BHTB1
NCH 80V 230A, DFN5060-8S, POWER
Rohm Semiconductor
2,255
In Stock
1 : $5.17000
Cut Tape (CT)
2,500 : $1.91375
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
230A (Ta), 200A (Tc)
6V, 10V
2mOhm @ 50A, 10V
4V @ 1mA
92 nC @ 10 V
±20V
6550 pF @ 40 V
-
3W (Ta), 180W (Tc)
150°C (TJ)
-
-
Surface Mount
DFN5060-8S
8-PowerTDFN
Showing
of 3

Rohm Semiconductor Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.