Demonstration Circuit 2455A-C features PolyPhase® design using the LTM®4650EY-1 (B-grade), the high efficiency, high density, dual 25A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable from 0.9V to 1.8V. DC2455A-C can deliver nominal 200A output current. As explained in the data sheet, output current de-rating is necessary for certain VIN, VOUT, and thermal conditions. The LTM4650-1 on DC2455A-C always operates in continuous conduction mode.
The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal. The board allows the user to program how its output voltage ramps up and down through theTRACK pin. The output voltage is tightly regulated between "VO+" and "VO-" through remote output voltage sensing which improves output voltage regulation at heavy loads.
These features and the availability of the LTM4650EY-1 in a compact 16mm × 16mm × 5.01mm BGA package make it ideal for use in many high-density point-of-load regulation applications. The LTM4650-1 data sheet must be read in conjunction with this demo manual for working on or modifying the demo circuit DC2455A-C.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC2455A-C-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
|
| Current Out |
200 A
|
| Voltage In |
4.5 ~ 15 V
|
| Efficiency @ Conditions |
>87%, 12V in, 1.5V @ 70 ~ 200 A
>85%, 12V in, 1.0V @ 62 ~ 200 A |
| Voltage Out Range |
0.9 ~ 1.8 V
|
| Features |
Current Limit (Adj. or Fixed)
Current Sharing Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
35 µA
|
| Quiescent Current [Typical] |
240 mA
|
| Component Count + Extras |
128 + 78
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Servers |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM4650-1
|
| Date Created By Author | 2016-05 |
| Date Added To Library | 2017-05 |