33 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM10JB33R0

DigiKey Part Number
VM10JB33R0-ND
Manufacturer
Manufacturer Product Number
VM10JB33R0
Description
RES 33 OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
VM10JB33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.630" L x 0.472" W (16.00mm x 12.00mm)
Height - Seated (Max)
1.417" (36.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.82600$8.26
25$0.70800$17.70
50$0.63400$31.70
100$0.57100$57.10
250$0.50184$125.46
600$0.44835$269.01
1,200$0.41313$495.76
5,400$0.35387$1,910.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.