




D2440D-10 | |
|---|---|
DigiKey Part Number | CC1615-ND |
Manufacturer | |
Manufacturer Product Number | D2440D-10 |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2440D-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.99000 | $136.99 |
| 10 | $130.47000 | $1,304.70 |
| 50 | $124.54040 | $6,227.02 |















