SPST-NO (1 Form A) x 2 Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,962 In Stock 56,000 Factory | 1 : $2.16000 Cut Tape (CT) 2,000 : $1.47236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
6,522 In Stock | 1 : $2.17000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
970 In Stock | 1 : $2.97000 Cut Tape (CT) 1,000 : $2.09894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
1,324 In Stock | 1 : $2.98000 Cut Tape (CT) 1,000 : $2.13042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
1,759 In Stock | 1 : $3.00000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
9,732 In Stock | 1 : $3.01000 Cut Tape (CT) 1,000 : $2.13042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
3,502 In Stock | 1 : $3.04000 Cut Tape (CT) 1,000 : $2.14615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
3,918 In Stock | 1 : $3.37000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
12,775 In Stock | 1 : $3.55000 Cut Tape (CT) 1,000 : $2.50793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
11,949 In Stock | 1 : $3.74000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
5,997 In Stock | 1 : $4.07000 Cut Tape (CT) 1,000 : $2.87766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 100°C | 8-SMD (0.300", 7.62mm) | 8-SMD | cUL, DIN, UL | - | - | |||
54,015 In Stock | 1 : $4.29000 Cut Tape (CT) 1,000 : $3.03160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 80 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
807 In Stock | 1 : $4.31000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
1,392 In Stock | 1 : $4.38000 Cut Tape (CT) 1,000 : $3.09301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 400 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
545 In Stock | 1 : $4.53000 Cut Tape (CT) 1,000 : $3.20432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, EN, TUV, UL | - | - | |||
449 In Stock | 1 : $4.53000 Cut Tape (CT) 1,000 : $3.20432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
1,974 In Stock | 1 : $4.66000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 350 V | 110 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | BSI, CQC, cUL, DIN, FIMKO, UL | - | - | |||
2,150 In Stock | 1 : $4.73000 Cut Tape (CT) 1,000 : $3.39899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 80 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
1,364 In Stock 19,900 Factory | 1 : $4.75000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
1,997 In Stock | 1 : $4.83000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | PC Pin | -40°C ~ 100°C | 8-DIP (0.300", 7.62mm) | 8-DIP | cUL, DIN, UL | - | - | |||
263 In Stock | 1 : $4.92000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - | |||
3,873 In Stock | 1 : $4.98000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | UR, VDE | - | - | |||
1,404 In Stock | 1 : $4.98000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
349 In Stock | 1 : $4.98000 Cut Tape (CT) 1,000 : $3.52087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
1,403 In Stock | 1 : $5.03000 Cut Tape (CT) 1,000 : $3.55737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - |