
LQW2BANR16J00L | |
|---|---|
DigiKey Part Number | 490-16066-2-ND - Tape & Reel (TR) 490-16066-1-ND - Cut Tape (CT) 490-16066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BANR16J00L |
Description | FIXED IND 160NH 930MA 460 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Wirewound Inductor 930 mA 460mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR16J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 53 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28400 | $2.84 |
| 100 | $0.23330 | $23.33 |
| 1,000 | $0.19186 | $191.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18453 | $369.06 |
| 4,000 | $0.17400 | $696.00 |
| 6,000 | $0.16813 | $1,008.78 |
| 10,000 | $0.16102 | $1,610.20 |
| 14,000 | $0.15650 | $2,191.00 |
| 20,000 | $0.15186 | $3,037.20 |
| 50,000 | $0.14375 | $7,187.50 |

