930 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,333 In Stock | 1 : $0.15000 Cut Tape (CT) 2,000 : $0.06431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 930 mA | 270mA | Unshielded | 195mOhm Max | - | 38MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
18,458 In Stock | 1 : $0.16000 Cut Tape (CT) 1,000 : $0.07297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 930 mA | - | Unshielded | 80mOhm | - | 190MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
2,651 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.14722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 930 mA | 730mA | Shielded | 368mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
5,266 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.18952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 160 nH | ±5% | 930 mA | - | Unshielded | 460mOhm Max | 53 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
3,906 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.19778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 160 nH | ±2% | 930 mA | - | Unshielded | 460mOhm Max | 53 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
5,565 In Stock | 1 : $0.79000 Cut Tape (CT) 500 : $0.40706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 930 mA | 720mA | Shielded | 185mOhm Max | 8.26 @ 2.52MHz | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,635 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.18952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±5% | 930 mA | - | Unshielded | 460mOhm Max | 58 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
2,025 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.19925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±2% | 930 mA | - | Unshielded | 460mOhm Max | 58 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
1,313 In Stock | 1 : $1.09000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 930 mA | - | Unshielded | 520mOhm Max | - | 2.8MHz | - | -40°C ~ 100°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder, 4 Leads (Open) | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | |||
1,267 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $1.25800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 930 mA | 780mA | Shielded | 200mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2727 (6868 Metric) | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.098" (2.50mm) | |||
3,865 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.65401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 930 mA | 1.05A | Shielded | 350mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
8,000 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.15402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 930 mA | 1A | Shielded | 195mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.049" (1.25mm) | |||
990 In Stock | 1 : $1.64000 Cut Tape (CT) 500 : $0.87264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 930 mA | 1.4A | Shielded | 169mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.394" W (10.10mm x 10.00mm) | 0.248" (6.30mm) | |||
985 In Stock | 1 : $1.71000 Cut Tape (CT) 1,000 : $1.65401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 930 mA | 1.05A | Shielded | 350mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
500 In Stock | 1 : $2.57000 Cut Tape (CT) 500 : $1.58400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±20% | 930 mA | 1.6A | Shielded | 540mOhm Max | - | 1.9MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
681 In Stock | 1 : $2.94000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 930 mA | 900mA | Shielded | 180mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
130 Marketplace | 1 : $1.94000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 56 µH | ±20% | 930 mA | - | Shielded | 190mOhm Max | - | - | - | -30°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.236" (6.00mm) | |||
115 In Stock | 1 : $0.35000 Cut Tape (CT) 1,000 : $0.15510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 930 mA | 2A | Unshielded | 104mOhm Max | - | 190MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
930 In Stock | 1 : $0.16000 Cut Tape (CT) 1,000 : $0.06545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 930 mA | - | Unshielded | 80mOhm | - | 190MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
73 In Stock | 1 : $2.95000 Cut Tape (CT) 600 : $1.52390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 930 mA | 620mA | Unshielded | 636mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.541" L x 0.345" W (13.74mm x 8.76mm) | 0.231" (5.86mm) | |||
0 In Stock Check Lead Time | 1 : $0.55000 Cut Tape (CT) 400 : $0.28733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 930 mA | 1.1A | Unshielded | 180mOhm Max | 22 @ 2.52MHz | 28MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.154" (3.90mm) | |||
50 In Stock | 60 : $0.92567 Tray | Tray | Active | Wirewound | - | 68 µH | ±10% | 930 mA | 930mA | Unshielded | 233mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.406" L x 0.367" W (10.32mm x 9.32mm) | 0.174" (4.42mm) | |||
18 In Stock | 1 : $1.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 930 mA | - | Unshielded | 520mOhm Max | 20 @ 796kHz | 2.8MHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder, 4 Leads (Open) | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | |||
0 In Stock | 10,000 : $0.04697 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Thin Film | - | 1.8 nH | ±0.2nH | 930 mA | - | Shielded | 100mOhm Max | 10 @ 100MHz | 7GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | |||
0 In Stock | 10,000 : $0.05636 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Thin Film | - | 1.8 nH | ±0.1nH | 930 mA | - | Shielded | 100mOhm Max | 10 @ 100MHz | 7GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) |