
MAX3380EEUP+T | |
|---|---|
DigiKey Part Number | 175-MAX3380EEUP+TTR-ND - Tape & Reel (TR) 175-MAX3380EEUP+TCT-ND - Cut Tape (CT) 175-MAX3380EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3380EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3380EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.89000 | $15.89 |
| 10 | $12.59100 | $125.91 |
| 25 | $11.76560 | $294.14 |
| 100 | $10.85850 | $1,085.85 |
| 250 | $10.42612 | $2,606.53 |
| 500 | $10.16560 | $5,082.80 |
| 1,000 | $9.95113 | $9,951.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.72477 | $24,311.92 |


