Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock | 1 : $11.62000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 460Kbps | 2.4V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
2,030 In Stock | 1 : $16.14000 Cut Tape (CT) 2,500 : $7.97500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 460Kbps | 2.4V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
1,739 In Stock | 1 : $16.52000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 460Kbps | 2.4V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : $5.40000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 460Kbps | 2.4V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |