



TR/3216TD8-R | |
|---|---|
DigiKey Part Number | 283-TR/3216TD8-RTR-ND - Tape & Reel (TR) 283-TR/3216TD8-RCT-ND - Cut Tape (CT) 283-TR/3216TD8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216TD8-R |
Description | FUSE BRD MNT 8A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216TD8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 38.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm) | |
DC Cold Resistance | 0.0083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 5 | $1.33200 | $6.66 |
| 10 | $1.22800 | $12.28 |
| 50 | $1.01900 | $50.95 |
| 100 | $0.94020 | $94.02 |
| 250 | $0.84492 | $211.23 |
| 500 | $0.77904 | $389.52 |
| 1,000 | $0.71799 | $717.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73798 | $1,844.95 |
| 5,000 | $0.67918 | $3,395.90 |
| 7,500 | $0.64675 | $4,850.62 |
| 12,500 | $0.64000 | $8,000.00 |

