
HCF1007-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCF1007-6R8-RTR-ND - Tape & Reel (TR) 283-HCF1007-6R8-RCT-ND - Cut Tape (CT) 283-HCF1007-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1007-6R8-R |
Description | FIXED IND 6.8UH 9.4A 8.65 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 9.4 A 8.65mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.68100 | $26.81 |
| 100 | $2.20520 | $220.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.23414 | $1,563.90 |
| 1,400 | $2.10725 | $2,950.15 |
| 2,100 | $2.03649 | $4,276.63 |
| 3,500 | $2.01250 | $7,043.75 |

