0.15 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP2P15K-F

DigiKey Part Number
MMP2P15K-F-ND
Manufacturer
Manufacturer Product Number
MMP2P15K-F
Description
CAP FILM 0.15UF 10% 250VDC AXIAL
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP2P15K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.374" W, 0.217" T x 0.669" L (9.50mm, 5.50mm x 17.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 556 View Now

Other Suppliers on DigiKey

556In Stock
Ships from WEC