
ACR220KT | |
|---|---|
DigiKey Part Number | ACR220KT-ND |
Manufacturer | |
Manufacturer Product Number | ACR220KT |
Description | KIT MOTOR RUN 220K OHM 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bleeder Resistor | |
For Use With/Related Products | Motor Run Capacitors | |
Device Size | - | |
Specifications | 220kOhm, 1W, with QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $51.15500 | $511.55 |

