
150333K400BB | |
|---|---|
DigiKey Part Number | 150333K400BB-ND |
Manufacturer | |
Manufacturer Product Number | 150333K400BB |
Description | CAP FILM 0.033UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150333K400BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.56800 | $15.68 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.17800 | $117.80 |
| 500 | $0.99778 | $498.89 |
| 1,000 | $0.93651 | $936.51 |
| 2,500 | $0.86746 | $2,168.65 |
| 5,000 | $0.82290 | $4,114.50 |

