2N4014 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26,970
Unit Price: $0.38000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 300MHz Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 300MHz Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N4014 PBFREE

DigiKey Part Number
1514-2N4014PBFREE-ND
Manufacturer
Manufacturer Product Number
2N4014 PBFREE
Description
TRANS NPN 50V TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 300MHz Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
1.7µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 1V
Frequency - Transition
300MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes