Central Semiconductor Corp Single Bipolar Transistors

Results: 2,153
Stocking Options
Environmental Options
Media
Exclude
2,153Results
Applied FiltersRemove All

Showing
of 2,153
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MPSA64 PBFREE
2N5088 PBFREE
TRANS NPN 30V 0.05A TO-92-3
Central Semiconductor Corp
21,999
In Stock
1 : $0.74000
Bulk
-
-
Bulk
Active
NPN
50 mA
30 V
500mV @ 1mA, 10mA
50nA (ICBO)
300 @ 100µA, 5V
625 mW
50MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
256,079
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.16959
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
19,095
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.27679
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
250MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
24,784
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.30834
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
10,252
In Stock
1 : $3.29000
Bulk
-
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
500 mW
300MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
1,876
In Stock
1 : $3.29000
Bulk
-
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
400 mW
200MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
73,096
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09232
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
200mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
13,930
In Stock
1 : $0.45000
Bulk
-
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
11,877
In Stock
1 : $0.46000
Bulk
-
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
200MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
5,416
In Stock
1 : $0.46000
Bulk
-
-
Bulk
Active
NPN
-
40 V
-
50nA (ICBO)
100 @ 10mA, 1V
-
300MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
4,532
In Stock
1 : $0.46000
Bulk
-
-
Bulk
Active
PNP
-
40 V
-
50nA (ICBO)
100 @ 10mA, 1V
-
250MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
16,641
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.10954
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
500mV @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
350 mW
400MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MPSA64 PBFREE
2N4424 PBFREE
TRANS NPN 40V 0.5A TO-92-3
Central Semiconductor Corp
5,659
In Stock
1 : $0.51000
Bulk
-
-
Bulk
Active
NPN
500 mA
40 V
300mV @ 3mA, 50mA
30nA
180 @ 2mA, 4.5V
625 mW
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
26,116
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11686
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
15 V
250mV @ 1mA, 10mA
400nA (ICBO)
40 @ 10mA, 1V
350 mW
500MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
23,908
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13181
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
350 V
1V @ 5mA, 50mA
50nA (ICBO)
20 @ 50mA, 10V
350 mW
200MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
24,369
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.16054
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
8,679
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.16054
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
3,724
In Stock
1 : $0.69000
Bulk
-
-
Bulk
Active
NPN
-
40 V
-
50nA (ICBO)
50 @ 10mA, 1V
-
250MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
3,573
In Stock
1 : $0.69000
Bulk
-
-
Bulk
Active
PNP
-
40 V
-
50nA (ICBO)
50 @ 10mA, 1V
-
200MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
MPSA64 PBFREE
2N4401 PBFREE
TRANS NPN 40V 0.6A TO-92-3
Central Semiconductor Corp
7,378
In Stock
1 : $0.74000
Bulk
-
-
Bulk
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
625 mW
250MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
3,178
In Stock
1 : $0.74000
Bulk
-
-
Bulk
Active
PNP
500 mA
60 V
250mV @ 500µA, 10mA
10nA (ICBO)
250 @ 100µA, 5V
625 mW
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
MPSA64 PBFREE
2N4403 PBFREE
TRANS PNP 40V 0.6A TO-92-3
Central Semiconductor Corp
7,029
In Stock
1 : $0.76000
Bulk
-
-
Bulk
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
625 mW
200MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
MPSA64 PBFREE
MPSA92 PBFREE
TRANS PNP 300V 0.5A TO-92-3
Central Semiconductor Corp
4,585
In Stock
1 : $0.76000
Bulk
-
-
Bulk
Active
PNP
500 mA
300 V
500mV @ 2mA, 20mA
250nA (ICBO)
25 @ 30mA, 10V
625 mW
50MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
MPSA64 PBFREE
MPSA56 PBFREE
TRANS PNP 80V 0.5A TO-92-3
Central Semiconductor Corp
2,665
In Stock
1 : $0.76000
Bulk
-
-
Bulk
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
625 mW
50MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
MPSA64 PBFREE
2N5089 PBFREE
TRANS NPN 25V 0.05A TO-92-3
Central Semiconductor Corp
7,370
In Stock
1 : $0.77000
Bulk
-
-
Bulk
Active
NPN
50 mA
25 V
500mV @ 1mA, 10mA
50nA (ICBO)
400 @ 100µA, 5V
625 mW
50MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2,153

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.